| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PW2182KBW | RCD Components Inc | Check for Price | RESISTOR, WIRE WOUND, 2 W, 10 %, 300 ppm, 1800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | PW2182KB vs PW2182KBW |
Part Details for PW2182KB by RCD Components Inc
Results Overview of PW2182KB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PW2182KB Information
PW2182KB by RCD Components Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
PW2182KB Part Data Attributes
|
|
PW2182KB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PW2182KB
RCD Components Inc
RESISTOR, WIRE WOUND, 2 W, 10 %, 300 ppm, 1800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Flame Proof, Semi-Precision | |
| Manufacturer Series | Pw | |
| Mounting Feature | Through Hole Mount | |
| Operating Temperature-Max | 235 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 25 °C | |
| Resistance | 1800 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Terminal Shape | Wire | |
| Tolerance | 10% | |
| Working Voltage | 100 V |
Alternate Parts for PW2182KB
This table gives cross-reference parts and alternative options found for PW2182KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PW2182KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.