Part Details for PWC0805-2.2F by TT Electronics Resistors
Overview of PWC0805-2.2F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC0805-2.2F
PWC0805-2.2F CAD Models
PWC0805-2.2F Part Data Attributes
|
PWC0805-2.2F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC0805-2.2F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Manufacturer Series | PWC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PWC0805-2.2F
This table gives cross-reference parts and alternative options found for PWC0805-2.2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805-2.2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FRG132R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | PWC0805-2.2F vs RC0805FRG132R2 |
RC0805FRG102R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | PWC0805-2.2F vs RC0805FRG102R2 |
RPC08052.21%G | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 2.2ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PWC0805-2.2F vs RPC08052.21%G |
PWC0805-2.2F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 2.2ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PWC0805-2.2F vs PWC0805-2.2F |
D122R20FP0-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 2.2ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | PWC0805-2.2F vs D122R20FP0-E3 |
9C08052A2R2FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | PWC0805-2.2F vs 9C08052A2R2FLPFT |
RC0805FRG072R2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | PWC0805-2.2F vs RC0805FRG072R2L |
RPC08052.21%R | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 2.2ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PWC0805-2.2F vs RPC08052.21%R |
CRCW08052R20FNEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PWC0805-2.2F vs CRCW08052R20FNEA |
RC0805FRG072R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | PWC0805-2.2F vs RC0805FRG072R2 |