Part Details for RC0805FRG132R2 by YAGEO Corporation
Overview of RC0805FRG132R2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FRG132R2
RC0805FRG132R2 CAD Models
RC0805FRG132R2 Part Data Attributes
|
RC0805FRG132R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FRG132R2
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FRG132R2
This table gives cross-reference parts and alternative options found for RC0805FRG132R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FRG132R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FRG102R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FRG132R2 vs RC0805FRG102R2 |
RPC08052.21%G | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 2.2ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FRG132R2 vs RPC08052.21%G |
PWC0805-2.2F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 2.2ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RC0805FRG132R2 vs PWC0805-2.2F |
D122R20FP0-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 2.2ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | RC0805FRG132R2 vs D122R20FP0-E3 |
PWC0805-2.2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RC0805FRG132R2 vs PWC0805-2.2F |
9C08052A2R2FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FRG132R2 vs 9C08052A2R2FLPFT |
RC0805FRG072R2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FRG132R2 vs RC0805FRG072R2L |
RPC08052.21%R | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 2.2ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FRG132R2 vs RPC08052.21%R |
CRCW08052R20FNEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FRG132R2 vs CRCW08052R20FNEA |
RC0805FRG072R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FRG132R2 vs RC0805FRG072R2 |