| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PS05W3F4120T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 412ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | PWC0805AS-412RFPB vs PS05W3F4120T5E |
| PWC-PWC0805LF4120FELT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | PWC0805AS-412RFPB vs PWC-PWC0805LF4120FELT |
| HP05W3F4120BDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | PWC0805AS-412RFPB vs HP05W3F4120BDE |
| HP05W3F4120T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 412ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | PWC0805AS-412RFPB vs HP05W3F4120T4E |
| HP05W3F4120TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 412ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | PWC0805AS-412RFPB vs HP05W3F4120TEE |
| CRGH0805F412R | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | PWC0805AS-412RFPB vs CRGH0805F412R |
| HP05W3F4120BCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | PWC0805AS-412RFPB vs HP05W3F4120BCE |
| PWC0805-412RFPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | PWC0805AS-412RFPB vs PWC0805-412RFPB |
| PWC0805AS-412RFPB | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | PWC0805AS-412RFPB vs PWC0805AS-412RFPB |
| PWC-PWC08054120FELT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | PWC0805AS-412RFPB vs PWC-PWC08054120FELT |
Part Details for PWC0805AS-412RFPB by TT Electronics Resistors
Results Overview of PWC0805AS-412RFPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWC0805AS-412RFPB Information
PWC0805AS-412RFPB by TT Electronics Resistors is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: PWC0805AS-412RFPB by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PWC0805AS-412RFPB Part Data Attributes
|
|
PWC0805AS-412RFPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC0805AS-412RFPB
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular Package | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn60pb40) | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for PWC0805AS-412RFPB
This table gives cross-reference parts and alternative options found for PWC0805AS-412RFPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805AS-412RFPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.