PWR12J1100TEU
Cal-Chip Electronics
Description: Fixed Resistor, 0.5W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of PWR12J1100TEU by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PWR12J1100TEU by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWR12J1100TEU by Cal-Chip Electronics

PWR12J1100TEU
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
110 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. PWR12J1100TEU
    Cal-Chip Electronics
    Fixed Resistor, 0.5W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for PWR12J1100TEU

This table gives cross-reference parts and alternative options found for PWR12J1100TEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR12J1100TEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FPS06JV-111 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd PWR12J1100TEU vs FPS06JV-111
RMCP1206JG110R Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc PWR12J1100TEU vs RMCP1206JG110R
RAG06K111JTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd PWR12J1100TEU vs RAG06K111JTL
RAG06K111JB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd PWR12J1100TEU vs RAG06K111JB
HP06W2J0111TEE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd PWR12J1100TEU vs HP06W2J0111TEE
RMCS1206JT110R-HP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc PWR12J1100TEU vs RMCS1206JT110R-HP
AC1206JR-7W110RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation PWR12J1100TEU vs AC1206JR-7W110RL
FPS06JT-111 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd PWR12J1100TEU vs FPS06JT-111
RAG06K111JT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd PWR12J1100TEU vs RAG06K111JT
AC1206JR-3W110RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation PWR12J1100TEU vs AC1206JR-3W110RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWR12J1100TEU by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWR12J1100TEU by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of PWR12J1100TEU would you like to use for your alert(s)?
  • Please alert me when PWR12J1100TEU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWR12J1100TEU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWR12J1100TEU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWR12J1100TEU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWR12J1100TEU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWR12J1100TEU by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: