Part Details for PWR82305-100 by Data Device Corporation
Overview of PWR82305-100 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR82305-100
PWR82305-100 CAD Models
PWR82305-100 Part Data Attributes:
|
PWR82305-100
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
PWR82305-100
Data Device Corporation
Bridge Rectifier Diode, 35A, 40V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | 2 BANKS, BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
Number of Elements | 8 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO |