Part Details for PX-721-EDT-HCBA-19M6989680 by Vectron International (now Microchip)
Results Overview of PX-721-EDT-HCBA-19M6989680 by Vectron International (now Microchip)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PX-721-EDT-HCBA-19M6989680 Information
PX-721-EDT-HCBA-19M6989680 by Vectron International (now Microchip) is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for PX-721-EDT-HCBA-19M6989680
PX-721-EDT-HCBA-19M6989680 CAD Models
PX-721-EDT-HCBA-19M6989680 Part Data Attributes
|
|
PX-721-EDT-HCBA-19M6989680
Vectron International (now Microchip)
Buy Now
Datasheet
|
Compare Parts:
PX-721-EDT-HCBA-19M6989680
Vectron International (now Microchip)
LVDS Output Clock Oscillator, 19.698968MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Hermetic Sealed Package-6 | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Enable/Disable Function; Complementary Output; Tr, 7 Inch | |
| Fall Time-Max | 0.35 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 32% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Nom | 19.698968 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Oscillator Type | Lvds | |
| Physical Dimension | 7.0mm X 5.0mm X 1.62mm | |
| Rise Time-Max | 0.35 Ns | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.97 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier |
Alternate Parts for PX-721-EDT-HCBA-19M6989680
This table gives cross-reference parts and alternative options found for PX-721-EDT-HCBA-19M6989680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX-721-EDT-HCBA-19M6989680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PX-721-EDE-HCBA-19M6989680 | Vectron International (now Microchip) | Check for Price | LVDS Output Clock Oscillator, 19.698968MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | PX-721-EDT-HCBA-19M6989680 vs PX-721-EDE-HCBA-19M6989680 |
| PX-721-EDJ-HCBA-19M6989680 | Vectron International (now Microchip) | Check for Price | LVDS Output Clock Oscillator, 19.698968MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | PX-721-EDT-HCBA-19M6989680 vs PX-721-EDJ-HCBA-19M6989680 |