Part Details for PX-721-HAJ-ECBA-640M000000 by Vectron International (now Microchip)
Results Overview of PX-721-HAJ-ECBA-640M000000 by Vectron International (now Microchip)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PX-721-HAJ-ECBA-640M000000 Information
PX-721-HAJ-ECBA-640M000000 by Vectron International (now Microchip) is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for PX-721-HAJ-ECBA-640M000000
PX-721-HAJ-ECBA-640M000000 CAD Models
PX-721-HAJ-ECBA-640M000000 Part Data Attributes
|
|
PX-721-HAJ-ECBA-640M000000
Vectron International (now Microchip)
Buy Now
Datasheet
|
Compare Parts:
PX-721-HAJ-ECBA-640M000000
Vectron International (now Microchip)
LVCMOS Output Clock Oscillator
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Enable/Disable Function; Tr, 7 Inch | |
| Fall Time-Max | 1.2 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 20% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 640 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Oscillator Type | Lvcmos | |
| Output Load | 15 Pf | |
| Physical Dimension | 7.0mm X 5.0mm X 1.62mm | |
| Rise Time-Max | 1.2 Ns | |
| Supply Voltage-Max | 2.75 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier |
Alternate Parts for PX-721-HAJ-ECBA-640M000000
This table gives cross-reference parts and alternative options found for PX-721-HAJ-ECBA-640M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX-721-HAJ-ECBA-640M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PX-721-HAE-ECBA-640M000000 | Vectron International (now Microchip) | Check for Price | LVCMOS Output Clock Oscillator | PX-721-HAJ-ECBA-640M000000 vs PX-721-HAE-ECBA-640M000000 |