Part Details for PX0100S03GY by Bulgin
Results Overview of PX0100S03GY by Bulgin
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PX0100S03GY Information
PX0100S03GY by Bulgin is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PX0100S03GY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13AJ4171
|
Newark | Automotive Conn, Plug, 3Pos, 13A, 250Vdc, Product Range:Px0 Series, Automotive Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Automotive Contact Type:Crimp Socket - Contacts Not Supplied, Contact Plating:- Rohs Compliant: Yes |Bulgin Limited PX0100S03GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 366 |
|
$0.3800 | Buy Now |
|
DISTI #
708-PX0100S03GY-ND
|
DigiKey | CONN PLUG HSG 3POS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
276 In Stock |
|
$1.2331 / $2.1400 | Buy Now |
|
DISTI #
167-PX0100S03GY
|
Mouser Electronics | Rectangular MIL Spec Connectors 3 Sckt Male Hsg Grey Rec Conn RoHS: Compliant | 500 |
|
$1.2300 / $2.1400 | Buy Now |
|
DISTI #
72204724
|
RS | CONNECTOR,3 SOCKET MALE HOUSING GREY RECTANGULAR Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 / $2.1400 | RFQ |
|
|
Future Electronics | 3 Socket Male Housing Grey Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$1.1600 / $1.2400 | Buy Now |
|
|
Onlinecomponents.com | 3 Contacts Male Standard Rectangular Grey Connector COO: China RoHS: Compliant | 0 |
|
$1.1900 / $1.7400 | Buy Now |
|
DISTI #
90149917
|
Verical | Conn Rectangular SKT 3 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2340 | Americas - 1000 |
|
$1.4685 / $2.5075 | Buy Now |
|
DISTI #
91016726
|
Verical | Conn Rectangular SKT 3 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 910 |
|
$2.0429 / $2.5606 | Buy Now |
|
DISTI #
68029510
|
Verical | Conn Rectangular SKT 3 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 132 Package Multiple: 1 | Americas - 366 |
|
$0.5956 / $0.6205 | Buy Now |
|
DISTI #
90149917
|
Verical | Conn Rectangular SKT 3 POS Crimp ST Cable Mount COO: China RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2340 | Americas - 1000 |
|
$1.4685 / $2.5075 | Buy Now |