Part Details for PX02C0-26AI by Omega Engineering
Results Overview of PX02C0-26AI by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PX02C0-26AI Information
PX02C0-26AI by Omega Engineering is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| INA226AIDGST | Texas Instruments | 36V, Bi-Directional, High Accuracy, Low-/High-Side, I<sup>2</sup>C Out Current/Power Monitor w/Alert 10-VSSOP -40 to 125 | |
| OPA2726AIDGST | Texas Instruments | Dual Very Low Noise, High-Speed, 12V CMOS Operational Amplifier 10-VSSOP -40 to 125 | |
| INA826AIDGKR | Texas Instruments | Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125 |
Price & Stock for PX02C0-26AI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56AH7188
|
Newark | Elect. Barometer 26-32 In-Hg |Omega PX02C0-26AI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,524.6400 | Buy Now |
|
DISTI #
5880-PX02C0-26AI-ND
|
DigiKey | HIGH-ACCURACY PRESSURE TRANSMITT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,524.6400 | Buy Now |
|
DISTI #
PX02C0-26AI
|
Avnet Americas | 26 TO 32 INHG, BAROMETRIC, 4 TO 20 MA, CABLE - Bulk (Alt: PX02C0-26AI) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,524.6400 | Buy Now |
|
DISTI #
75022370
|
RS | PX02C0-26AI Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,837.3100 | RFQ |