Part Details for PXCNTMR-T6-LED by L-com Inc
Results Overview of PXCNTMR-T6-LED by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXCNTMR-T6-LED Information
PXCNTMR-T6-LED by L-com Inc is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RJMG3018241BAEH | Amphenol Communications Solutions | RJMG 1x1 10G, with led | |
| RJMG3128711BANR | Amphenol Communications Solutions | RJMG 1x2 10G, with led | |
| RJMG3226U11E3ER | Amphenol Communications Solutions | RJMG 2x6 10G, with led |
Price & Stock for PXCNTMR-T6-LED
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5073-PXCNTMR-T6-LED-ND
|
DigiKey | CONTACT SENSOR, CYLINDRICAL, THR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.8600 | Buy Now |
|
DISTI #
17-PXCNTMR-T6-LED
|
Mouser Electronics | Circular Metric Connectors Contact Sensor, cylindrical, threaded M6, stainles | 0 |
|
$205.4300 / $240.1700 | Order Now |
|
DISTI #
74764239
|
RS | Contact Sensor, cylindrical, threaded M6, stainles Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$199.8800 / $229.9900 | RFQ |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$207.2300 / $216.8400 | Buy Now |
|
DISTI #
77746798
|
Verical | PXCNTMR-T6-LED Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$183.9920 / $229.9900 | Buy Now |
|
DISTI #
PXCNTMR-T6-LED
|
L-com US | The L-com PXCNTMR-T6-LED is a contact sensor, which is designed in a cylindrical shape and is suitable for manufacturing, automotive, material handling, warehouse automation, and food and beverage industries. This threaded M8 sensor has an industry-standard form factor, stainless steel housing and a rugged IP67 rating for demanding environments. This threaded M6 contact sensor has an LED indicator for real-time status monitoring. The L-com PXCNTMR-T6-LED sensor has a 1.2mm range and is designed for high-volume production, manufacturing engineers, and system integrators in industrial automation and other discrete manufacturing. This proximity sensor has 1um repeat accuracy and high repeatability. The PXCNTMR-T6-LED IoT proximity sensor has NPN outputput type with off-on status and has operating temperature range of -20 to 85 degrees C. This L-com contact sensor is built with a 1m 3-wire cable connection method and is applicable for detecting the presence and position of objects where physical contact is required. The 1.2mm range proximity sensor has common output types and competitive pricing in the market. The threaded M6 contact sensor is one of the hundreds of IoT proximity sensors available from L-com in-stock inventory with same-day shipment for domestic and international orders. Make your online purchase right now for high quality 1.2mm range sensor and take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect cylindrical proximity sensor for your requirement. Min Qty: 1 Package Multiple: 1 | 10 |
|
$183.9900 / $229.9900 | Buy Now |