Part Details for PXM209-004AI by Omega Engineering
Results Overview of PXM209-004AI by Omega Engineering
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXM209-004AI Information
PXM209-004AI by Omega Engineering is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
PXM209-004AI Part Data Attributes
|
|
PXM209-004AI
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
PXM209-004AI
Omega Engineering
Piezoresistive Sensor, Absolute, 0Psi Min, 58Psi Max, 0.25%, 4-20mA, Cylindrical
|
| Part Life Cycle Code | Obsolete | |
| Accuracy-Max (%) | 0.25% | |
| Body Height | 51.31 Mm | |
| Body Length or Diameter | 25.4 Mm | |
| Housing | Stainless Steel | |
| Offset-Nom | 4.0ma | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | 2-Wire Interface | |
| Output Range | 4-20ma | |
| Output Type | Current Output | |
| Package Shape/Style | Cylindrical | |
| Port Type | G1/4 | |
| Pressure Range-Max | 58 Psi | |
| Pressure Range-Min | ||
| Pressure Sensing Mode | Absolute | |
| Response Time | 2000 µS | |
| Sensors/Transducers Type | Pressure Sensor,Piezoresistive | |
| Supply Voltage-Max | 35 V | |
| Supply Voltage-Min | 7 V | |
| Termination Type | Cable |