Part Details for PXM7010/32P/CR/0911/SN by Bulgin
Results Overview of PXM7010/32P/CR/0911/SN by Bulgin
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXM7010/32P/CR/0911/SN Information
PXM7010/32P/CR/0911/SN by Bulgin is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PXM7010/32P/CR/0911/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4369623
|
Farnell | CIRCULAR CONNECTOR, PLUG, 32POS, CRIMP RoHS: Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 15 |
|
$108.2275 / $110.4373 | Buy Now |
|
DISTI #
2266-PXM7010/32P/CR/0911/SN-ND
|
DigiKey | CONN PLG HSG MALE 32POS INLINE Min Qty: 2 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$61.0600 / $62.2000 | Buy Now |
|
DISTI #
708-2676-ND
|
DigiKey | CONN PLG HSG MALE 32POS INLINE Min Qty: 2 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.2043 | Buy Now |
|
DISTI #
177-PXM701032P0911SN
|
Mouser Electronics | Standard Circular Connector Metal FlexConn 32pos male crimp w/screen RoHS: Compliant | 1 |
|
$60.7800 / $93.6900 | Buy Now |
|
DISTI #
70329151
|
RS | CONNECTOR, FLEX, 32-POLE, MALE/PIN, CRIMP TERM., 9-11MM CABLE ENTRY, METAL, W/SCREEN Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$68.0000 / $85.0100 | RFQ |
|
|
Onlinecomponents.com | Flex Cable Connector PXM7010 Series 32 Contact Plug Crimp/Solder Termination (contacts available separately) 9mm-11mm Cable (Black Gland) Metal Body With Braid Termination COO: Tunisia RoHS: Compliant |
10 Partner Stock |
|
$56.7800 / $117.4600 | Buy Now |
|
DISTI #
58859459
|
Verical | Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$64.3800 / $65.6000 | Buy Now |
|
DISTI #
87316803
|
Verical | Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$77.3973 / $96.6331 | Buy Now |
|
DISTI #
87335859
|
Verical | Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$49.0290 | Buy Now |
|
DISTI #
58859459
|
Verical | Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port Buccaneer® Bulk COO: Tunisia RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$64.3800 / $65.6000 | Buy Now |
US Tariff Estimator: PXM7010/32P/CR/0911/SN by Bulgin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PXM7010/32P/CR/0911/SN
PXM7010/32P/CR/0911/SN Part Data Attributes
|
|
PXM7010/32P/CR/0911/SN
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXM7010/32P/CR/0911/SN
Bulgin
Circular Connector,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Ccc, Vde | |
| Backshell Type | Solid | |
| Body Depth | 3.74 Inch | |
| Body Diameter | 1.653 Inch | |
| Connector Type | Circular Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Coupling Type | Bayonet | |
| Empty Shell | Yes | |
| Environmental Characteristics | Environmental Resistant | |
| Filter Feature | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 120 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Reference Standard | Cul,Iec,Ul | |
| Shell Finish | Nickel Plated | |
| Shell Material | Zinc Alloy | |
| Termination Type | Crimp/Solder | |
| Total Number of Contacts | 32 |