Part Details for PXP7012/03S/ST by Bulgin
Results Overview of PXP7012/03S/ST by Bulgin
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXP7012/03S/ST Information
PXP7012/03S/ST by Bulgin is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PXP7012/03S/ST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23X8759
|
Newark | Circular Connector, Receptacle, 3 Position, Panel, Connector Type:Circular Industrial, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:3Contacts, Coupling Style:- Rohs Compliant: Yes |Bulgin Limited PXP7012/03S/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$6.1500 | Buy Now |
|
DISTI #
708-1655-ND
|
DigiKey | CONN RCPT FMALE 3P NICKEL SCREW Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
108 In Stock |
|
$18.8625 / $29.0900 | Buy Now |
|
DISTI #
167-PXP7012/03S/ST
|
Mouser Electronics | Standard Circular Connector 3Pole female front PanelMnt screw term RoHS: Compliant | 162 |
|
$18.6200 / $18.8300 | Buy Now |
|
DISTI #
70329097
|
RS | CONNECTOR FRONT PANEL MNT 3-POLE FEM./SOCKET SCREW TERM. THERMOPLASTIC Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 |
|
$12.8800 | Buy Now |
|
|
Onlinecomponents.com | Conn Circular SKT 3 POS Screw ST Panel Mount 3 Terminal 1 Port Buccaneer® COO: Tunisia RoHS: Compliant |
102 In Stock |
|
$16.6200 / $19.1000 | Buy Now |
|
DISTI #
73572800
|
Verical | Conn Circular SKT 3 POS Screw ST Panel Mount 3 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2327 | Americas - 102 |
|
$20.3576 / $23.5512 | Buy Now |
|
DISTI #
83139056
|
Verical | Conn Circular SKT 3 POS Screw ST Panel Mount 3 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 37 |
|
$8.9558 / $9.3893 | Buy Now |
|
DISTI #
87450125
|
Verical | Conn Circular SKT 3 POS Screw ST Panel Mount 3 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2401 | Americas - 20 |
|
$19.1250 / $26.1690 | Buy Now |
|
DISTI #
89541501
|
Verical | Conn Circular SKT 3 POS Screw ST Panel Mount 3 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$26.2676 / $30.0725 | Buy Now |
|
DISTI #
PXP7012/03S/ST
|
TME | Connector: circular, socket, female, PIN: 3, 25A, 600V, UL94V-0, 6mm2 Min Qty: 1 | 12 |
|
$17.8300 / $24.8300 | Buy Now |
US Tariff Estimator: PXP7012/03S/ST by Bulgin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PXP7012/03S/ST
PXP7012/03S/ST CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PXP7012/03S/ST Part Data Attributes
|
|
PXP7012/03S/ST
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXP7012/03S/ST
Bulgin
Circular Connector
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Connector Type | Circular Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Material | Not Specified |
PXP7012/03S/ST Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm. It's essential to follow this torque specification to ensure reliable connections and prevent damage to the terminals.
-
Yes, the PXP7012/03S/ST is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 standard for vibration resistance, making it suitable for use in applications such as transportation, industrial, and aerospace.
-
Yes, the PXP7012/03S/ST is rated IP67, which means it is protected against dust and water ingress. It can be used in outdoor applications, but it's essential to ensure proper sealing and installation to maintain the IP67 rating.
-
The PXP7012/03S/ST has an operating temperature range of -40°C to 125°C. It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
-
Yes, the PXP7012/03S/ST has a flexible design that allows it to accommodate cables of different sizes. The connector's screw terminals can be adjusted to fit cables with diameters ranging from 2.5 mm to 6.5 mm.