Part Details for PXPPVC12FBF04DCL030PVC by Bulgin
Results Overview of PXPPVC12FBF04DCL030PVC by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXPPVC12FBF04DCL030PVC Information
PXPPVC12FBF04DCL030PVC by Bulgin is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PXPPVC12FBF04DCL030PVC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
48AM4365
|
Newark | Circ Cbl 4Pos Plug To Wire 9.84' |Bulgin Limited PXPPVC12FBF04DCL030PVC RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$26.9800 / $32.8200 | Buy Now |
|
DISTI #
71AC2172
|
Newark | Plastic Pvc M12 Flex Body Female 4 |Bulgin Limited PXPPVC12FBF04DCL030PVC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8100 / $41.4800 | Buy Now |
|
DISTI #
2266-PXPPVC12FBF04DCL030PVC-708-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 9.84' Min Qty: 3 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$24.5300 / $25.7600 | Buy Now |
|
DISTI #
708-PXPPVC12FBF04DCL030PVC-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 9.84' Min Qty: 3 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.8612 | Buy Now |
|
DISTI #
167-12FBF04DCL030PVC
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 F Overmould Flx Body Cbl Con RoHS: Compliant | 8 |
|
$30.7800 / $39.3700 | Buy Now |
|
DISTI #
71078503
|
RS | M12D CODE PVC, FLEX BODY, 4-P SOCKET PREWIRED, 3M PVC, BUCCANEER M12 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$34.3300 / $38.1500 | RFQ |
|
|
Onlinecomponents.com | M12 Series D Code PVC Overmould Flex Body Cable Connector 4 Contact Socket Pre-Wired With 3M PVC Jacket Cable COO: China RoHS: Compliant |
25 Partner Stock |
|
$29.5100 / $40.1200 | Buy Now |
|
DISTI #
69771397
|
Verical | Cable Assembly Circular 3m 22-28AWG M12 Circular 4 Straight RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$26.1400 / $27.4400 | Buy Now |
|
DISTI #
PXPPVC12FBF04DCL-0
|
TME | PXPPVC12FBF04DCL030PVC Min Qty: 4 | 25 |
|
$24.8238 / $28.9630 | Buy Now |
|
|
Master Electronics | M12 Series D Code PVC Overmould Flex Body Cable Connector 4 Contact Socket Pre-Wired With 3M PVC Jacket Cable COO: China RoHS: Compliant |
25 Partner Stock |
|
$29.5100 / $40.1200 | Buy Now |
US Tariff Estimator: PXPPVC12FBF04DCL030PVC by Bulgin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.