Part Details for PXPPVC12FIM04DCL010PVC by Bulgin
Results Overview of PXPPVC12FIM04DCL010PVC by Bulgin
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXPPVC12FIM04DCL010PVC Information
PXPPVC12FIM04DCL010PVC by Bulgin is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PXPPVC12FIM04DCL010PVC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
37AC2520
|
Newark | Sensor Cord, 4P M12 Plug-Free End, 1M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Buccaneer M12 Series Rohs Compliant: Yes |Bulgin Limited PXPPVC12FIM04DCL010PVC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$3.0700 | Buy Now |
|
DISTI #
708-2304-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 3.28' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
8 In Stock |
|
$19.4750 / $29.9600 | Buy Now |
|
DISTI #
167-12FIM04DCL010PVC
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Series M In-Line Overmould Flx Cbl RoHS: Compliant | 2 |
|
$20.2900 / $29.8300 | Buy Now |
|
DISTI #
V99:2348_19932659
|
Arrow Electronics | Cable Assembly Circular 1m 22-28AWG M12 Circular 4 Straight Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Americas - 45 |
|
$0.3988 | Buy Now |
|
DISTI #
71078543
|
RS | M12D CODE PVC, IN-LINE FLEX CABLE, 4-P PREWIRED W/1M PVC, BUCCANEER M12 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 |
|
$6.3800 | Buy Now |
|
|
Onlinecomponents.com | M12 Series D Code PVC In-Line Overmould Flex Cable Connector 4 Contact Pins Pre-Wired With 1M PVC Jacket Cable COO: China RoHS: Compliant | 0 |
|
$19.6700 / $26.8600 | Buy Now |
|
DISTI #
30298366
|
Verical | Cable Assembly Circular 1m 22-28AWG M12 Circular 4 Straight Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 45 |
|
$0.3988 | Buy Now |
|
DISTI #
87453169
|
Verical | Cable Assembly Circular 1m 22-28AWG M12 Circular 4 Straight Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1748 | Americas - 41 |
|
$21.1781 / $34.9014 | Buy Now |
|
DISTI #
35319308
|
Verical | Cable Assembly Circular 1m 22-28AWG M12 Circular 4 Straight Bulk RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 19 |
|
$4.8346 | Buy Now |
|
DISTI #
87353085
|
Verical | Cable Assembly Circular 1m 22-28AWG M12 Circular 4 Straight Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$35.9855 | Buy Now |
US Tariff Estimator: PXPPVC12FIM04DCL010PVC by Bulgin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.