Memory
PY264-45WMB
Pyramid Semiconductor Corporation
Description: 8KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, WINDOWED, CERAMIC, DIP-24

Overview of PY264-45WMB by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PY264-45WMB by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PY264-45WMB by Pyramid Semiconductor Corporation

PY264-45WMB
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
Access Time-Max
45 ns
JESD-30 Code
R-CDIP-T24
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Want to compare parts?
  1. PY264-45WMB
    Pyramid Semiconductor Corporation
    8KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, WINDOWED, CERAMIC, DIP-24
    VS

Alternate Parts for PY264-45WMB

This table gives cross-reference parts and alternative options found for PY264-45WMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PY264-45WMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PY264-45WM 8KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, WINDOWED, CERAMIC, DIP-24 Pyramid Semiconductor Corporation PY264-45WMB vs PY264-45WM
AT27HC641R-45DI UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Atmel Corporation PY264-45WMB vs AT27HC641R-45DI
AM27C49-45/BJA UVPROM, 8KX8, 45ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 AMD PY264-45WMB vs AM27C49-45/BJA
AM27C49-45TDCB UVPROM, 8KX8, 45ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 AMD PY264-45WMB vs AM27C49-45TDCB
CY7C264-45WC UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor PY264-45WMB vs CY7C264-45WC
5962-8751509JA UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor PY264-45WMB vs 5962-8751509JA
PY264-45WC 8KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, WINDOWED, CERAMIC, DIP-24 Pyramid Semiconductor Corporation PY264-45WMB vs PY264-45WC
5962-8751509JA UVPROM, 8KX8, 45ns, CMOS, CDIP24 QP Semiconductor PY264-45WMB vs 5962-8751509JA
AT27HC641R-45DC UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Atmel Corporation PY264-45WMB vs AT27HC641R-45DC
AT27HC641R-45DM UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Atmel Corporation PY264-45WMB vs AT27HC641R-45DM
Part Number Description Manufacturer Compare
5962-8751512LA UVPROM, 8KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 QP Semiconductor PY264-45WMB vs 5962-8751512LA
WS57C49C-25D UVPROM, 8KX8, 25ns, Bipolar, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Teledyne e2v PY264-45WMB vs WS57C49C-25D
H1264B-55D MASK ROM, 8KX8, 55ns, CMOS, CDIP24 Hughes Aircraft PY264-45WMB vs H1264B-55D
F356435S MASK ROM, 8KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation PY264-45WMB vs F356435S
AT27HC641R-70DM UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Atmel Corporation PY264-45WMB vs AT27HC641R-70DM
HI1264B-D-000 MASK ROM, 8KX8, 35ns, CMOS, CDIP24 Hughes Aircraft PY264-45WMB vs HI1264B-D-000
WS57C49C-55DMB 8KX8 UVPROM, 55ns, CDIP24, 0.600 INCH, CERDIP-24 STMicroelectronics PY264-45WMB vs WS57C49C-55DMB
WS57C49C-45TMB 8KX8 UVPROM, 45ns, CDIP24, 0.300 INCH, CERDIP-24 STMicroelectronics PY264-45WMB vs WS57C49C-45TMB
AT27HC642R-70DM UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation PY264-45WMB vs AT27HC642R-70DM
WS57C49B-70DMB UVPROM, 8KX8, 70ns, CMOS, CDIP24, Waferscale Integration Inc PY264-45WMB vs WS57C49B-70DMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PY264-45WMB by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PY264-45WMB by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PY264-45WMB would you like to use for your alert(s)?
  • Please alert me when PY264-45WMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PY264-45WMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PY264-45WMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PY264-45WMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PY264-45WMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PY264-45WMB by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: