PYB10-Q48-D15
CUI Inc
Description: 15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range

Overview of PYB10-Q48-D15 by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for PYB10-Q48-D15 by CUI Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PYB10-Q48-D15 by CUI Inc

PYB10-Q48-D15
CUI Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CUI INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
CUI Inc.
Additional Feature
ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
18 V
Input Voltage-Nom
48 V
JESD-30 Code
R-MDMA-P6
Length
50.8 mm
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature-Max
71 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
15.3 V
Output Voltage-Min
14.7 V
Output Voltage-Nom
15 V
Package Body Material
METAL
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
12.1 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
10 W
Trim/Adjustable Output
NO
Width
25.4 mm
Want to compare parts?
  1. PYB10-Q48-D15
    CUI Inc
    15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range
    VS

Alternate Parts for PYB10-Q48-D15

This table gives cross-reference parts and alternative options found for PYB10-Q48-D15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYB10-Q48-D15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDQE10-Q48-D5-D 5/-5 Vdc, 1 A, 10 W, 18~75 Vdc Input Range CUI Inc PYB10-Q48-D15 vs PDQE10-Q48-D5-D
PQD10W-Q48-D55-D Power Supply Module CUI Inc PYB10-Q48-D15 vs PQD10W-Q48-D55-D
PDQE10-Q48-D15-T 15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range CUI Inc PYB10-Q48-D15 vs PDQE10-Q48-D15-T
PYB10-Q48-D5 5/-5 Vdc, 1 A, 10 W, 18~75 Vdc Input Range CUI Inc PYB10-Q48-D15 vs PYB10-Q48-D5
PDQE10-Q48-D15-D 15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range CUI Inc PYB10-Q48-D15 vs PDQE10-Q48-D15-D
SMW010AJ 2-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, 0.39 X 1.19 INCH, 1.95 INCH HEIGHT, SURFACE MOUNT, 12 PIN TE Connectivity PYB10-Q48-D15 vs SMW010AJ
PYB10-Q48-D5-T 5/-5 Vdc, 1 A, 10 W, 18~75 Vdc Input Range CUI Inc PYB10-Q48-D15 vs PYB10-Q48-D5-T
PYBE10-Q48-D5 5/-5 Vdc, 1/-1 A, 10 W, 18 ~ 75 Vdc Input Range CUI Inc PYB10-Q48-D15 vs PYBE10-Q48-D5
PDQE10-Q48-D15-DIN 15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range CUI Inc PYB10-Q48-D15 vs PDQE10-Q48-D15-DIN
PDQE10-Q48-D15 DC-DC Regulated Power Supply Module CUI Inc PYB10-Q48-D15 vs PDQE10-Q48-D15

Related Parts for PYB10-Q48-D15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PYB10-Q48-D15 by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PYB10-Q48-D15 by CUI Inc

Select Manufacturer
Which Manufacturer of PYB10-Q48-D15 would you like to use for your alert(s)?
  • Please alert me when PYB10-Q48-D15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PYB10-Q48-D15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PYB10-Q48-D15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PYB10-Q48-D15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PYB10-Q48-D15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PYB10-Q48-D15 by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: