Part Details for PYO2LP4LSATA by StarTech
Results Overview of PYO2LP4LSATA by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYO2LP4LSATA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-PYO2LP4LSATA-ND
|
DigiKey | 12" LP4 TO 2X LATCHING SATA Min Qty: 1 Container: Bag |
42 Bag |
|
$6.7340 / $10.9700 | Buy Now |
|
DISTI #
16-PYO2LP4LSATA
|
Mouser Electronics | Computer Cables 12 4Pin Molex to Dual Latching SATA Y Splitter RoHS: Compliant | 22 |
|
$6.7300 / $10.9700 | Buy Now |
|
DISTI #
72013045
|
RS | 12IN 4 PIN LP4 TO 2X LATCHING SATA POWER Y CABLE ADAPTER Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9800 / $10.9700 | RFQ |
|
|
NAC | 12IN LP4 TO SATA POWER Y CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
PYO2LP4LSATA Part Data Attributes
PYO2LP4LSATA Frequently Asked Questions (FAQ)
-
The maximum power consumption of the PYO2LP4LSATA is 2.5W, as stated in the product description, but not explicitly mentioned in the datasheet.
-
Yes, the PYO2LP4LSATA is backward compatible with SATA II and SATA I interfaces, although it may operate at a lower speed.
-
Yes, the PYO2LP4LSATA can be used with a PCIe 1x slot, but it will operate at a reduced speed of 2.5Gb/s.
-
Yes, the PYO2LP4LSATA supports hot-swapping, allowing you to connect and disconnect devices without shutting down your system.
-
Yes, the PYO2LP4LSATA is compatible with Linux and macOS, in addition to Windows, although some configuration may be required.