Part Details for PZ0500/2M50 by Bulgin
Overview of PZ0500/2M50 by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PZ0500/2M50
PZ0500/2M50 CAD Models
PZ0500/2M50 Part Data Attributes
|
PZ0500/2M50
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PZ0500/2M50
Bulgin
Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2; UL 94V-0 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |
Alternate Parts for PZ0500/2M50
This table gives cross-reference parts and alternative options found for PZ0500/2M50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZ0500/2M50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZ0500/2M50/GY | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | PZ0500/2M50 vs PZ0500/2M50/GY |
PZ0800/2M50BK10 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | PZ0500/2M50 vs PZ0800/2M50BK10 |
6051.0088 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | PZ0500/2M50 vs 6051.0088 |
PZ0500/2M50/WH | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | PZ0500/2M50 vs PZ0500/2M50/WH |
HSC0581-016020 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug | Hosiden Corporation | PZ0500/2M50 vs HSC0581-016020 |
PZ0800/3M00BK10 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | PZ0500/2M50 vs PZ0800/3M00BK10 |
PZ0800/2M50WH10 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | PZ0500/2M50 vs PZ0800/2M50WH10 |
6051.0039 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | PZ0500/2M50 vs 6051.0039 |
PZ0600/2M50/WH | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | PZ0500/2M50 vs PZ0600/2M50/WH |
6051.0053 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | PZ0500/2M50 vs 6051.0053 |