Part Details for PZB300MC21R30 by KEMET Corporation
Results Overview of PZB300MC21R30 by KEMET Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PZB300MC21R30 Information
PZB300MC21R30 by KEMET Corporation is an Array/Network Capacitor.
Array/Network Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PZB300MC21R30
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33P8041
|
Newark | Cap, 0.15Μf, 20%, Paper, Radial, Capacitance:0.15Μf, Suppression Class:X2/Y2, Product Range:Pzb300 Series, Voltage Rating X:275V, Voltage Rating Y:275V, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet PZB300MC21R30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 517 |
|
$3.7400 / $7.2400 | Buy Now |
|
DISTI #
399-7526-ND
|
DigiKey | CAP FILM 0.15UF 20% 275VAC RAD Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9018 / $5.8200 | Buy Now |
|
DISTI #
PZB300MC21R30
|
Avnet Americas | Safety Capacitor, 0.15 uF, 275 VAC, 275 VAC, ? 20%, Delta EMI X2 / Y2 / Y2, Metallized Paper, Radial Box - 3 Pin, Through Hole - Bulk (Alt: PZB300MC21R30) COO: Finland RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5086 / $2.8431 | Buy Now |
|
DISTI #
80-PZB300MC21R30
|
Mouser Electronics | Safety Capacitors 275vac 0.15 uF 0.2 275VAC 20% LS 20mm RoHS: Compliant | 559 |
|
$2.9000 / $6.5000 | Buy Now |
|
DISTI #
V99:2348_17724963
|
Arrow Electronics | Interference Suppression Film Capacitor COO: Finland RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1750 | Americas - 1 |
|
$0.0403 / $0.2116 | Buy Now |
|
DISTI #
87335715
|
Verical | Interference Suppression Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$59.3131 / $110.3529 | Buy Now |
|
DISTI #
V99:2348_17724963
|
Arrow Electronics | Interference Suppression Film Capacitor COO: Finland RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1750 | Americas - 1 |
|
$0.0403 / $0.2116 | Buy Now |
|
DISTI #
87335715
|
Verical | Interference Suppression Film Capacitor COO: Finland RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$59.3131 / $110.3529 | Buy Now |
|
DISTI #
PZB300MC21R30
|
TME | Filter: anti-interference, Cx: 150nF, Cy: 2.2nF, THT, 12.5x16x24mm Min Qty: 1 | 50 |
|
$1.9400 / $5.5000 | Buy Now |
|
DISTI #
V99:2348_17724963
|
Arrow Electronics | Interference Suppression Film Capacitor COO: Finland RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1750 | Americas - 1 |
|
$0.0403 / $0.2116 | Buy Now |
US Tariff Estimator: PZB300MC21R30 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PZB300MC21R30
PZB300MC21R30 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PZB300MC21R30 Part Data Attributes
|
|
PZB300MC21R30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PZB300MC21R30
KEMET Corporation
Array/Network Capacitor, 0.15uF, Through Hole Mount, RADIAL-3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.80 | |
| Factory Lead Time | 24 Weeks | |
| Capacitance | 0.15 µF | |
| Capacitor Type | Array/Network Capacitor | |
| Dielectric Material | Paper | |
| Height | 16 Mm | |
| JESD-609 Code | e3 | |
| Length | 24 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Network Type | Bussed C Network | |
| Number of Elements | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Code | RADIAL | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 20% | |
| Reference Standard | Cul; Enec; Ul | |
| Seated Height-Max | 16 Mm | |
| Surface Mount | No | |
| Terminal Finish | Tin | |
| Terminal Shape | Wire | |
| Width | 12.5 Mm |
Alternate Parts for PZB300MC21R30
This table gives cross-reference parts and alternative options found for PZB300MC21R30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZB300MC21R30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PZB300MC23R30 | KEMET Corporation | $3.1250 | Array/Network Capacitor, 0.15uF, Through Hole Mount, RADIAL-3 | PZB300MC21R30 vs PZB300MC23R30 |
| P300PL154M275AC222 | KEMET Corporation | Check for Price | Array/Network Capacitor, 0.15uF, Through Hole Mount, RADIAL-3 | PZB300MC21R30 vs P300PL154M275AC222 |
PZB300MC21R30 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the PZB300MC21R30 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the PZB300MC21R30 is designed to withstand high-vibration environments and meets the requirements of IEC 60068-2-6.
-
Yes, the PZB300MC21R30 has a moisture sensitivity level (MSL) of 1, which means it can withstand high humidity and moisture levels without compromising its performance.
-
The maximum DC voltage rating for the PZB300MC21R30 is 300V.
-
Yes, the PZB300MC21R30 is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.