Part Details for PZR1206-0R00NPA099 by Vishay Intertechnologies
Overview of PZR1206-0R00NPA099 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PZR1206-0R00NPA099
PZR1206-0R00NPA099 CAD Models
PZR1206-0R00NPA099 Part Data Attributes:
|
PZR1206-0R00NPA099
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PZR1206-0R00NPA099
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 3.2A | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for PZR1206-0R00NPA099
This table gives cross-reference parts and alternative options found for PZR1206-0R00NPA099. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZR1206-0R00NPA099, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZR1206-0R00BT[BLANK] | Fixed Resistor, Thin Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PZR1206-0R00NPA099 vs PZR1206-0R00BT[BLANK] |
PZR1206-0R00CPC[BLANK] | Fixed Resistor, Thin Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PZR1206-0R00NPA099 vs PZR1206-0R00CPC[BLANK] |
PZR1206-0R00CTF | Fixed Resistor, Thin Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PZR1206-0R00NPA099 vs PZR1206-0R00CTF |