Part Details for PZTA93TRL13 by YAGEO Corporation
Overview of PZTA93TRL13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PZTA93TRL13
PZTA93TRL13 CAD Models
PZTA93TRL13 Part Data Attributes:
|
PZTA93TRL13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PZTA93TRL13
YAGEO Corporation
Power Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH VOLTAGE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for PZTA93TRL13
This table gives cross-reference parts and alternative options found for PZTA93TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZTA93TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZTA93-T | TRANSISTOR 0.5 A, 200 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | PZTA93TRL13 vs PZTA93-T |
PZTA93 | Power Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Siemens | PZTA93TRL13 vs PZTA93 |
PZTA93 | TRANSISTOR 0.5 A, 200 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | PZTA93TRL13 vs PZTA93 |
PZTA93TRL | Power Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | PZTA93TRL13 vs PZTA93TRL |
PZTA93 | Power Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | PZTA93TRL13 vs PZTA93 |
PZTA93-TAPE-7 | TRANSISTOR 0.5 A, 200 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | PZTA93TRL13 vs PZTA93-TAPE-7 |
PZTA93TRL | TRANSISTOR 0.5 A, 200 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | PZTA93TRL13 vs PZTA93TRL |