Part Details for Q12P1BXXB110E by APEM Inc
Overview of Q12P1BXXB110E by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for Q12P1BXXB110E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9833
|
Newark | Panel Mount Indicator, Led, 12Mm, Blue, 3.3V, Led Color:Blue, Operating Voltage:110Vac, Mounting Hole Dia:12Mm, Forward Current If:6Ma, Luminous Intensity:500Mcd, Ip/Nema Rating:Ip67, Product Range:Q Series, Forward Voltage:3.3V Rohs Compliant: Yes |Apem Q12P1BXXB110E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3800 / $23.6300 | Buy Now |
DISTI #
2266-Q12P1BXXB110E-ND
|
DigiKey | INDICATOR 110V 12MM PROM BLUE Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$12.8400 / $16.4000 | Buy Now |
DISTI #
679-1607-ND
|
DigiKey | INDICATOR 110V 12MM PROM BLUE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
14 In Stock |
|
$16.6367 / $24.3200 | Buy Now |
DISTI #
642-Q12P1BXXB110E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 110V 12MM PROM BLUE RoHS: Compliant | 0 |
|
$16.2800 / $17.7200 | Order Now |
DISTI #
70066094
|
RS | LED Indicator Sealed 12mm Black Chrome Fixed Blue 110VAC Solder Q12 Series | APEM Components Q12P1BXXB110E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5100 / $18.1400 | RFQ |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Blue 500mcd Automotive 2-Pin RoHS: Compliant |
60 Partner Stock |
|
$16.9400 / $30.4900 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Blue 500mcd Automotive 2-Pin RoHS: Compliant |
60 Partner Stock |
|
$16.9400 / $30.4900 | Buy Now |
Part Details for Q12P1BXXB110E
Q12P1BXXB110E CAD Models
Q12P1BXXB110E Part Data Attributes
|
Q12P1BXXB110E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q12P1BXXB110E
APEM Inc
Single Color LED, Blue, Diffused, 12mm, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 800.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 12 mm | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for Q12P1BXXB110E
This table gives cross-reference parts and alternative options found for Q12P1BXXB110E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q12P1BXXB110E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q12P3BXXB24AE | Single Color LED, Blue, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXB110E vs Q12P3BXXB24AE |
Q12P2BXXB06E | Single Color LED, Blue, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXB110E vs Q12P2BXXB06E |
Q12P2CKKB12A | Single Color LED, Blue, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXB110E vs Q12P2CKKB12A |
Q12P7BXXB06 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXB110E vs Q12P7BXXB06 |
Q12P1BKKB24A | Single Color LED, Blue, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXB110E vs Q12P1BKKB24A |
Q12P1BXXB24A | Single Color LED, Blue, Diffused, 12mm, PLASTIC PACKAGE-3 | APEM Inc | Q12P1BXXB110E vs Q12P1BXXB24A |
Q12P3GKKB12 | Single Color LED, Blue, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXB110E vs Q12P3GKKB12 |
Q12P1BXXB220 | Single Color LED, Blue, Diffused, 12mm, PLASTIC PACKAGE-3 | APEM Inc | Q12P1BXXB110E vs Q12P1BXXB220 |
Q12P1CKKB24A | Single Color LED, Blue, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXB110E vs Q12P1CKKB24A |
Q12P1CXXB24A | Single Color LED, Blue, Diffused, 12mm, PLASTIC PACKAGE-3 | APEM Inc | Q12P1BXXB110E vs Q12P1CXXB24A |