Part Details for Q12P1BXXB28A by APEM Inc
Overview of Q12P1BXXB28A by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for Q12P1BXXB28A
Q12P1BXXB28A CAD Models
Q12P1BXXB28A Part Data Attributes
|
Q12P1BXXB28A
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q12P1BXXB28A
APEM Inc
Single Color LED, Blue, Diffused, 12mm, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 800.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 12 mm | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for Q12P1BXXB28A
This table gives cross-reference parts and alternative options found for Q12P1BXXB28A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q12P1BXXB28A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q12P6GXXB24AE | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXB28A vs Q12P6GXXB24AE |
Q12P1BXXB28 | Single Color LED, Blue, Diffused, 12mm, PLASTIC PACKAGE-3 | APEM Inc | Q12P1BXXB28A vs Q12P1BXXB28 |
Q12P7BXXB06 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXB28A vs Q12P7BXXB06 |
Q12P6BXXB12E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXB28A vs Q12P6BXXB12E |
Q12P3CXXB12A | Single Color LED, Blue, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXB28A vs Q12P3CXXB12A |
Q12P6CXXB06E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXB28A vs Q12P6CXXB06E |
Q12P2BXXB28 | Single Color LED, Blue, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXB28A vs Q12P2BXXB28 |
Q12P2CXXB24 | Single Color LED, Blue, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXB28A vs Q12P2CXXB24 |
Q12P1BXXB28AE | Single Color LED, Blue, Diffused, 12mm, PLASTIC PACKAGE-3 | APEM Inc | Q12P1BXXB28A vs Q12P1BXXB28AE |
Q12P7GXXB06E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q12P1BXXB28A vs Q12P7GXXB06E |