Part Details for Q12P1GXXG12AE by APEM Inc
Overview of Q12P1GXXG12AE by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for Q12P1GXXG12AE
Q12P1GXXG12AE CAD Models
Q12P1GXXG12AE Part Data Attributes:
|
Q12P1GXXG12AE
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q12P1GXXG12AE
APEM Inc
Single Color LED, Green, Diffused, 12mm, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 12 mm | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for Q12P1GXXG12AE
This table gives cross-reference parts and alternative options found for Q12P1GXXG12AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q12P1GXXG12AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19P3BKKG06 | Single Color LED, Green, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1GXXG12AE vs Q19P3BKKG06 |
Q19P1BXXG12A | Single Color LED, Green, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1GXXG12AE vs Q19P1BXXG12A |
Q12P6CXXG24AE | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q12P1GXXG12AE vs Q12P6CXXG24AE |
Q19P6BKKG12E | Single Color LED, Green, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1GXXG12AE vs Q19P6BKKG12E |
Q19P6BXXG12E | Single Color LED, Green, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1GXXG12AE vs Q19P6BXXG12E |
Q12P1GKKG24AE | Single Color LED, Green, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1GXXG12AE vs Q12P1GKKG24AE |
Q19P2CXXG12A | Single Color LED, Green, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1GXXG12AE vs Q19P2CXXG12A |
Q19P2CKKG12A | Single Color LED, Green, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1GXXG12AE vs Q19P2CKKG12A |
Q19P2CXXG24E | Single Color LED, Green, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q12P1GXXG12AE vs Q19P2CXXG24E |
Q12P6CXXG12A | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q12P1GXXG12AE vs Q12P6CXXG12A |