Part Details for Q14F6BXXG12E-0UB by APEM Inc
Overview of Q14F6BXXG12E-0UB by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for Q14F6BXXG12E-0UB
Q14F6BXXG12E-0UB CAD Models
Q14F6BXXG12E-0UB Part Data Attributes
|
Q14F6BXXG12E-0UB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14F6BXXG12E-0UB
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q14F6BXXG12E-0UB
This table gives cross-reference parts and alternative options found for Q14F6BXXG12E-0UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14F6BXXG12E-0UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19P3GXXG12E-0GP | Visible LED, | APEM Inc | Q14F6BXXG12E-0UB vs Q19P3GXXG12E-0GP |
Q14F4ANKKG12E-0EL | Visible LED, | APEM Inc | Q14F6BXXG12E-0UB vs Q14F4ANKKG12E-0EL |
Q14F5ARXXG12-041 | Visible LED, | APEM Inc | Q14F6BXXG12E-0UB vs Q14F5ARXXG12-041 |
Q14F7AGXXG12E-0K6 | Visible LED, | APEM Inc | Q14F6BXXG12E-0UB vs Q14F7AGXXG12E-0K6 |
Q22P7GXXG12EDL | Visible LED, | APEM Inc | Q14F6BXXG12E-0UB vs Q22P7GXXG12EDL |
Q14P6ARKKG12E-0K6 | Visible LED, | APEM Inc | Q14F6BXXG12E-0UB vs Q14P6ARKKG12E-0K6 |
Q14F7ABXXG12E-086 | Visible LED, | APEM Inc | Q14F6BXXG12E-0UB vs Q14F7ABXXG12E-086 |
Q14P5CKKG12-0BU | Visible LED, | APEM Inc | Q14F6BXXG12E-0UB vs Q14P5CKKG12-0BU |
Q14P2ABKKG12E-041 | Visible LED, | APEM Inc | Q14F6BXXG12E-0UB vs Q14P2ABKKG12E-041 |
Q22P5BXXG12LT | Single Color LED, Green, Diffused, 22mm, PLASTIC PACKAGE-5 | APEM Inc | Q14F6BXXG12E-0UB vs Q22P5BXXG12LT |