Q14P4AGKKG06E-0AJ
APEM Inc
Description: Visible LED,

Overview of Q14P4AGKKG06E-0AJ by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for Q14P4AGKKG06E-0AJ by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q14P4AGKKG06E-0AJ by APEM Inc

Q14P4AGKKG06E-0AJ
APEM Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.02 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
60.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.75 mm
Packing Method
BULK
Reverse Voltage-Max
5 V
Shape
ROUND
Surface Mount
NO
Terminal Pitch
2.5 mm
Want to compare parts?
  1. Q14P4AGKKG06E-0AJ
    APEM Inc
    Visible LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q14P4AGKKG06E-0AJ by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q14P4AGKKG06E-0AJ by APEM Inc

Select Manufacturer
Which Manufacturer of Q14P4AGKKG06E-0AJ would you like to use for your alert(s)?
  • Please alert me when Q14P4AGKKG06E-0AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q14P4AGKKG06E-0AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q14P4AGKKG06E-0AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q14P4AGKKG06E-0AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q14P4AGKKG06E-0AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q14P4AGKKG06E-0AJ by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: