There are no models available for this part yet.
Overview of Q14P4AGKKG24E-0EL by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for Q14P4AGKKG24E-0EL by APEM Inc
Part Data Attributes for Q14P4AGKKG24E-0EL by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
60.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.75 mm
|
Packing Method
|
BULK
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Terminal Pitch
|
2.5 mm
|
Alternate Parts for Q14P4AGKKG24E-0EL
This table gives cross-reference parts and alternative options found for Q14P4AGKKG24E-0EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14P4AGKKG24E-0EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19P4GXXG24-0AG | Visible LED, | APEM Inc | Q14P4AGKKG24E-0EL vs Q19P4GXXG24-0AG |
Q14P2CKKG24AE-027 | Visible LED, | APEM Inc | Q14P4AGKKG24E-0EL vs Q14P2CKKG24AE-027 |
Q14P4CXXG28-0BU | Visible LED, | APEM Inc | Q14P4AGKKG24E-0EL vs Q14P4CXXG28-0BU |
Q14P4CXXG06E-022 | Visible LED, | APEM Inc | Q14P4AGKKG24E-0EL vs Q14P4CXXG06E-022 |
Q14P4CXXG06-0AD | Visible LED, | APEM Inc | Q14P4AGKKG24E-0EL vs Q14P4CXXG06-0AD |
Q14P4ANXXG12E-0BU | Visible LED, | APEM Inc | Q14P4AGKKG24E-0EL vs Q14P4ANXXG12E-0BU |
Q16P4BKKG28E-0AD | Visible LED, | APEM Inc | Q14P4AGKKG24E-0EL vs Q16P4BKKG28E-0AD |
Q14P2ABXXG110-027 | Visible LED, | APEM Inc | Q14P4AGKKG24E-0EL vs Q14P2ABXXG110-027 |
Q14R4BKKG12AE-027 | Visible LED, | APEM Inc | Q14P4AGKKG24E-0EL vs Q14R4BKKG12AE-027 |
Q16P4GKKG24A-097 | Visible LED, | APEM Inc | Q14P4AGKKG24E-0EL vs Q16P4GKKG24A-097 |