Part Details for Q14P4AGXXG24A-0AD by APEM Inc
Overview of Q14P4AGXXG24A-0AD by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for Q14P4AGXXG24A-0AD
Q14P4AGXXG24A-0AD CAD Models
Q14P4AGXXG24A-0AD Part Data Attributes
|
Q14P4AGXXG24A-0AD
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14P4AGXXG24A-0AD
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q14P4AGXXG24A-0AD
This table gives cross-reference parts and alternative options found for Q14P4AGXXG24A-0AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14P4AGXXG24A-0AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14P4AYKKG24-0K6 | Visible LED, | APEM Inc | Q14P4AGXXG24A-0AD vs Q14P4AYKKG24-0K6 |
Q14R4ARKKG12E-013 | Visible LED, | APEM Inc | Q14P4AGXXG24A-0AD vs Q14R4ARKKG12E-013 |
Q14P2BKKG24AE-027 | Visible LED, | APEM Inc | Q14P4AGXXG24A-0AD vs Q14P2BKKG24AE-027 |
Q14P4ARXXG28A-0GP | Visible LED, | APEM Inc | Q14P4AGXXG24A-0AD vs Q14P4ARXXG28A-0GP |
Q19R6BXXG02E-0BU | Visible LED, | APEM Inc | Q14P4AGXXG24A-0AD vs Q19R6BXXG02E-0BU |
Q14P2AYXXG110E-0AG | Visible LED, | APEM Inc | Q14P4AGXXG24A-0AD vs Q14P2AYXXG110E-0AG |
Q16R4CKKG06E-3EC | Single Color LED, Green, Diffused, | APEM Inc | Q14P4AGXXG24A-0AD vs Q16R4CKKG06E-3EC |
Q14R4BXXG24-0GP | Visible LED, | APEM Inc | Q14P4AGXXG24A-0AD vs Q14R4BXXG24-0GP |
Q16P6GXXG02E-0UB | Visible LED, | APEM Inc | Q14P4AGXXG24A-0AD vs Q16P6GXXG02E-0UB |
Q14P2CKKG02E-0K6 | Visible LED, | APEM Inc | Q14P4AGXXG24A-0AD vs Q14P2CKKG02E-0K6 |