Part Details for Q14P5CXXY24AE-0BR by APEM Inc
Overview of Q14P5CXXY24AE-0BR by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for Q14P5CXXY24AE-0BR
Q14P5CXXY24AE-0BR CAD Models
Q14P5CXXY24AE-0BR Part Data Attributes
|
Q14P5CXXY24AE-0BR
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14P5CXXY24AE-0BR
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q14P5CXXY24AE-0BR
This table gives cross-reference parts and alternative options found for Q14P5CXXY24AE-0BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14P5CXXY24AE-0BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14R3BXXY24AE-098 | Visible LED, | APEM Inc | Q14P5CXXY24AE-0BR vs Q14R3BXXY24AE-098 |
Q6R7GXXY24AE | Single Color LED, Yellow, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q14P5CXXY24AE-0BR vs Q6R7GXXY24AE |
PT301TY4-14V-T | Single Color LED, Yellow, Diffused, | LEDtronics Inc | Q14P5CXXY24AE-0BR vs PT301TY4-14V-T |
Q14R4AYKKY24A-041 | Visible LED, | APEM Inc | Q14P5CXXY24AE-0BR vs Q14R4AYKKY24A-041 |
Q14F2CKKY24E-013 | Visible LED, | APEM Inc | Q14P5CXXY24AE-0BR vs Q14F2CKKY24E-013 |
Q14F2GKKY24 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q14P5CXXY24AE-0BR vs Q14F2GKKY24 |
Q14F3ABKKY24A-0AJ | Visible LED, | APEM Inc | Q14P5CXXY24AE-0BR vs Q14F3ABKKY24A-0AJ |
Q14P2BXXY24A | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q14P5CXXY24AE-0BR vs Q14P2BXXY24A |
Q14F3ANXXY24A-0UB | Visible LED, | APEM Inc | Q14P5CXXY24AE-0BR vs Q14F3ANXXY24A-0UB |
Q14R2GKKY24A-0AG | Visible LED, | APEM Inc | Q14P5CXXY24AE-0BR vs Q14R2GKKY24A-0AG |