Part Details for Q14R1ANXXR28-0SB by APEM Inc
Overview of Q14R1ANXXR28-0SB by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for Q14R1ANXXR28-0SB
Q14R1ANXXR28-0SB CAD Models
Q14R1ANXXR28-0SB Part Data Attributes:
|
Q14R1ANXXR28-0SB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14R1ANXXR28-0SB
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q14R1ANXXR28-0SB
This table gives cross-reference parts and alternative options found for Q14R1ANXXR28-0SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14R1ANXXR28-0SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14R1ANXXR28-013 | Visible LED, | APEM Inc | Q14R1ANXXR28-0SB vs Q14R1ANXXR28-013 |
Q14R1ANXXR28-0ST | Visible LED, | APEM Inc | Q14R1ANXXR28-0SB vs Q14R1ANXXR28-0ST |
Q14R1ANXXR28-0GP | Visible LED, | APEM Inc | Q14R1ANXXR28-0SB vs Q14R1ANXXR28-0GP |
Q14R1ANXXR28-0BU | Visible LED, | APEM Inc | Q14R1ANXXR28-0SB vs Q14R1ANXXR28-0BU |
Q14R1ANXXR28-0AG | Visible LED, | APEM Inc | Q14R1ANXXR28-0SB vs Q14R1ANXXR28-0AG |
Q14R1ANXXR28-097 | Visible LED, | APEM Inc | Q14R1ANXXR28-0SB vs Q14R1ANXXR28-097 |
Q14R1ANXXR28-0K6 | Visible LED, | APEM Inc | Q14R1ANXXR28-0SB vs Q14R1ANXXR28-0K6 |
Q14R1ANXXR28-086 | Visible LED, | APEM Inc | Q14R1ANXXR28-0SB vs Q14R1ANXXR28-086 |
Q14R1ANXXR28-0AJ | Visible LED, | APEM Inc | Q14R1ANXXR28-0SB vs Q14R1ANXXR28-0AJ |
Q14R1ANXXR28-0EU | Visible LED, | APEM Inc | Q14R1ANXXR28-0SB vs Q14R1ANXXR28-0EU |