Part Details for Q14R6CKKY24A-013 by APEM Inc
Overview of Q14R6CKKY24A-013 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q14R6CKKY24A-013
Q14R6CKKY24A-013 CAD Models
Q14R6CKKY24A-013 Part Data Attributes
|
Q14R6CKKY24A-013
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14R6CKKY24A-013
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Category CO2 Kg | 27.8 | |
Compliance Temperature Grade | Commercial Extended: -30C to +65C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(c) | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.20 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q14R6CKKY24A-013
This table gives cross-reference parts and alternative options found for Q14R6CKKY24A-013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14R6CKKY24A-013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14R4BXXY24-012 | Visible LED, | APEM Inc | Q14R6CKKY24A-013 vs Q14R4BXXY24-012 |
Q14F1ANXXY24-098 | Visible LED, | APEM Inc | Q14R6CKKY24A-013 vs Q14F1ANXXY24-098 |
Q14R5GKKY24AE-023 | Visible LED, | APEM Inc | Q14R6CKKY24A-013 vs Q14R5GKKY24AE-023 |
Q14P3GXXY24AE-023 | Visible LED, | APEM Inc | Q14R6CKKY24A-013 vs Q14P3GXXY24AE-023 |
Q14F7ABXXY24-0GP | Visible LED, | APEM Inc | Q14R6CKKY24A-013 vs Q14F7ABXXY24-0GP |
Q6P5CKKY24E | Single Color LED, Yellow, Diffused, | APEM Inc | Q14R6CKKY24A-013 vs Q6P5CKKY24E |
Q14P7AYXXY24E-0BU | Visible LED, | APEM Inc | Q14R6CKKY24A-013 vs Q14P7AYXXY24E-0BU |
Q14F4ANXXY24AE-097 | Visible LED, | APEM Inc | Q14R6CKKY24A-013 vs Q14F4ANXXY24AE-097 |
Q6P5CXXY24E | Single Color LED, Yellow, Diffused, | APEM Inc | Q14R6CKKY24A-013 vs Q6P5CXXY24E |
Q14R7ARKKY24AE-0AJ | Visible LED, | APEM Inc | Q14R6CKKY24A-013 vs Q14R7ARKKY24AE-0AJ |