Part Details for Q19P1BXXB110-041 by APEM Inc
Overview of Q19P1BXXB110-041 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q19P1BXXB110-041
Q19P1BXXB110-041 CAD Models
Q19P1BXXB110-041 Part Data Attributes
|
Q19P1BXXB110-041
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19P1BXXB110-041
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.006 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 540.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q19P1BXXB110-041
This table gives cross-reference parts and alternative options found for Q19P1BXXB110-041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19P1BXXB110-041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19R5BXXB110E-0AJ | Visible LED, | APEM Inc | Q19P1BXXB110-041 vs Q19R5BXXB110E-0AJ |
Q19P2GXXB110-020 | Visible LED, | APEM Inc | Q19P1BXXB110-041 vs Q19P2GXXB110-020 |
Q19P3GKKB110E-020 | Visible LED, | APEM Inc | Q19P1BXXB110-041 vs Q19P3GKKB110E-020 |
Q19EP4CXXB110-0GP | Visible LED, | APEM Inc | Q19P1BXXB110-041 vs Q19EP4CXXB110-0GP |
Q19R4GKKB110-097 | Visible LED, | APEM Inc | Q19P1BXXB110-041 vs Q19R4GKKB110-097 |
Q19R2BKKB110-012 | Visible LED, | APEM Inc | Q19P1BXXB110-041 vs Q19R2BKKB110-012 |
Q19R5BKKB110E-018 | Visible LED, | APEM Inc | Q19P1BXXB110-041 vs Q19R5BKKB110E-018 |
Q19EP3GKKB110E-018 | Visible LED, | APEM Inc | Q19P1BXXB110-041 vs Q19EP3GKKB110E-018 |
Q19EP2GXXB110E-098 | Visible LED, | APEM Inc | Q19P1BXXB110-041 vs Q19EP2GXXB110E-098 |
Q19EP4CKKB110-086 | Visible LED, | APEM Inc | Q19P1BXXB110-041 vs Q19EP4CKKB110-086 |