Part Details for Q19P1CXXG24E by APEM Inc
Overview of Q19P1CXXG24E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q19P1CXXG24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0005
|
Newark | Led Indicator 19Mm Rohs Compliant: Yes |Apem Q19P1CXXG24E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1700 / $42.4400 | Buy Now |
DISTI #
679-1743-ND
|
DigiKey | INDICATOR 24V 19MM PROMINENT GRN Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2316 | Buy Now |
DISTI #
642-Q19P1CXXG24E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 24V 19MM PROMINENT GRN RoHS: Compliant | 1 |
|
$18.6300 / $21.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1500 / $23.3400 | Buy Now |
DISTI #
31G7056
|
Bürklin Elektronik | LED signal light, 24 V (DC), green, 60 mcd, Mounting Ø 19 mm, pitch 1.25 mm, LED number: 1 Min Qty: 1 | 74 |
|
$7.3635 / $9.4767 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.1500 / $23.3400 | Buy Now |
Part Details for Q19P1CXXG24E
Q19P1CXXG24E CAD Models
Q19P1CXXG24E Part Data Attributes
|
Q19P1CXXG24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19P1CXXG24E
APEM Inc
Single Color LED, Green, Diffused, 19mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 19 mm | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for Q19P1CXXG24E
This table gives cross-reference parts and alternative options found for Q19P1CXXG24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19P1CXXG24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q12P1CXXG06E | Single Color LED, Green, Diffused, 12mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P1CXXG24E vs Q12P1CXXG06E |
Q19P6BKKG06 | Single Color LED, Green, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXG24E vs Q19P6BKKG06 |
Q19P6BKKG24AE | Single Color LED, Green, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXG24E vs Q19P6BKKG24AE |
Q12P2BXXG12A | Single Color LED, Green, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXG24E vs Q12P2BXXG12A |
Q12P3GXXG28 | Single Color LED, Green, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXG24E vs Q12P3GXXG28 |
Q19P6CKKG12E | Single Color LED, Green, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXG24E vs Q19P6CKKG12E |
Q19P6CXXG12E | Single Color LED, Green, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXG24E vs Q19P6CXXG12E |
Q19P1CXXG220E | Single Color LED, Green, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXG24E vs Q19P1CXXG220E |
Q12P2GXXG12AE | Single Color LED, Green, Diffused, 12mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CXXG24E vs Q12P2GXXG12AE |
Q12P1GXXG12E | Single Color LED, Green, Diffused, 12mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P1CXXG24E vs Q12P1GXXG12E |