Part Details for Q19R7GXXB24-040 by APEM Inc
Overview of Q19R7GXXB24-040 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q19R7GXXB24-040
Q19R7GXXB24-040 CAD Models
Q19R7GXXB24-040 Part Data Attributes
|
Q19R7GXXB24-040
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19R7GXXB24-040
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 540.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q19R7GXXB24-040
This table gives cross-reference parts and alternative options found for Q19R7GXXB24-040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19R7GXXB24-040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19R7BKKB24-018 | Visible LED, | APEM Inc | Q19R7GXXB24-040 vs Q19R7BKKB24-018 |
Q16PP1GPXXB12AE-026 | Visible LED, | APEM Inc | Q19R7GXXB24-040 vs Q16PP1GPXXB12AE-026 |
Q16PP1CPXXB24AE-0EL | Visible LED, | APEM Inc | Q19R7GXXB24-040 vs Q16PP1CPXXB24AE-0EL |
Q19EP5CXXB12E-0BU | Visible LED, | APEM Inc | Q19R7GXXB24-040 vs Q19EP5CXXB12E-0BU |
Q19R3BXXB06-018 | Visible LED, | APEM Inc | Q19R7GXXB24-040 vs Q19R3BXXB06-018 |
Q19EP5CXXB24AE-0SB | Visible LED, | APEM Inc | Q19R7GXXB24-040 vs Q19EP5CXXB24AE-0SB |
Q19P5BXXB06-0BU | Visible LED, | APEM Inc | Q19R7GXXB24-040 vs Q19P5BXXB06-0BU |
Q16PP5GPKKB12E-0K6 | Visible LED, | APEM Inc | Q19R7GXXB24-040 vs Q16PP5GPKKB12E-0K6 |
Q19EP3GXXB12A-023 | Visible LED, | APEM Inc | Q19R7GXXB24-040 vs Q19EP3GXXB12A-023 |
Q19R1BKKB24-041 | Visible LED, | APEM Inc | Q19R7GXXB24-040 vs Q19R1BKKB24-041 |