Part Details for Q22F7BKKG12DL by APEM Inc
Overview of Q22F7BKKG12DL by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for Q22F7BKKG12DL
Q22F7BKKG12DL CAD Models
Q22F7BKKG12DL Part Data Attributes
|
Q22F7BKKG12DL
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q22F7BKKG12DL
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 66.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q22F7BKKG12DL
This table gives cross-reference parts and alternative options found for Q22F7BKKG12DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q22F7BKKG12DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q22P7GXXG12EDL | Visible LED, | APEM Inc | Q22F7BKKG12DL vs Q22P7GXXG12EDL |
Q14F7AGXXG12E-0K6 | Visible LED, | APEM Inc | Q22F7BKKG12DL vs Q14F7AGXXG12E-0K6 |
Q14F5ARXXG12-041 | Visible LED, | APEM Inc | Q22F7BKKG12DL vs Q14F5ARXXG12-041 |
Q14P6ARKKG12E-0K6 | Visible LED, | APEM Inc | Q22F7BKKG12DL vs Q14P6ARKKG12E-0K6 |
Q19P3GXXG12E-0GP | Visible LED, | APEM Inc | Q22F7BKKG12DL vs Q19P3GXXG12E-0GP |
Q14R2BXXG12E-0BR | Visible LED, | APEM Inc | Q22F7BKKG12DL vs Q14R2BXXG12E-0BR |
Q14F4ARXXG12E-041 | Visible LED, | APEM Inc | Q22F7BKKG12DL vs Q14F4ARXXG12E-041 |
Q14P7AYKKG12E-041 | Visible LED, | APEM Inc | Q22F7BKKG12DL vs Q14P7AYKKG12E-041 |
Q14P3CKKG12-012 | Visible LED, | APEM Inc | Q22F7BKKG12DL vs Q14P3CKKG12-012 |
Q14R6CXXG12-0EU | Visible LED, | APEM Inc | Q22F7BKKG12DL vs Q14R6CXXG12-0EU |