Part Details for Q22P4BPXXY110LT by APEM Inc
Overview of Q22P4BPXXY110LT by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Part Details for Q22P4BPXXY110LT
Q22P4BPXXY110LT CAD Models
Q22P4BPXXY110LT Part Data Attributes
|
Q22P4BPXXY110LT
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q22P4BPXXY110LT
APEM Inc
Single Color LED, Yellow, Diffused, 22mm, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
Forward Voltage-Max | 5.9 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q22P4BPXXY110LT
This table gives cross-reference parts and alternative options found for Q22P4BPXXY110LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q22P4BPXXY110LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q22PP4GPKKY12LT | Single Color LED, Yellow, Diffused, 22mm, PLASTIC PACKAGE-4 | APEM Inc | Q22P4BPXXY110LT vs Q22PP4GPKKY12LT |
Q22P5GPKKY24LT | Single Color LED, Yellow, Diffused, 22mm, PLASTIC PACKAGE-5 | APEM Inc | Q22P4BPXXY110LT vs Q22P5GPKKY24LT |
Q22F1AUKKY2EDL | Single Color LED, Yellow, Diffused, 22mm, PLASTIC PACKAGE-1 | APEM Inc | Q22P4BPXXY110LT vs Q22F1AUKKY2EDL |
Q22F4AUXXY24AELT | Single Color LED, Yellow, Diffused, 22mm, PLASTIC PACKAGE-4 | APEM Inc | Q22P4BPXXY110LT vs Q22F4AUXXY24AELT |
Q22F4GPKKY28EDL | Single Color LED, Yellow, Diffused, 22mm, PLASTIC PACKAGE-4 | APEM Inc | Q22P4BPXXY110LT vs Q22F4GPKKY28EDL |
Q22FP1GXXY6DL | Single Color LED, Yellow, Diffused, 22mm, PLASTIC PACKAGE-1 | APEM Inc | Q22P4BPXXY110LT vs Q22FP1GXXY6DL |
Q22PP1BXXY220ELT | Single Color LED, Yellow, Diffused, 22mm, PLASTIC PACKAGE-1 | APEM Inc | Q22P4BPXXY110LT vs Q22PP1BXXY220ELT |
Q22P5CPXXY28DL | Single Color LED, Yellow, Diffused, 22mm, PLASTIC PACKAGE-5 | APEM Inc | Q22P4BPXXY110LT vs Q22P5CPXXY28DL |
Q22PP1CXXY12ELT | Single Color LED, Yellow, Diffused, 22mm, PLASTIC PACKAGE-1 | APEM Inc | Q22P4BPXXY110LT vs Q22PP1CXXY12ELT |
Q22PP1CXXY28LT | Single Color LED, Yellow, Diffused, 22mm, PLASTIC PACKAGE-1 | APEM Inc | Q22P4BPXXY110LT vs Q22PP1CXXY28LT |