Part Details for Q22P5GPYYGY24AEDL by APEM Inc
Overview of Q22P5GPYYGY24AEDL by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for Q22P5GPYYGY24AEDL
Q22P5GPYYGY24AEDL CAD Models
Q22P5GPYYGY24AEDL Part Data Attributes
|
Q22P5GPYYGY24AEDL
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q22P5GPYYGY24AEDL
APEM Inc
Dual Color LED, Yellow/green, Diffused, 22mm, PLASTIC PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW/GREEN | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 6.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 22 mm | |
Surface Mount | NO | |
Viewing Angle | 100 deg |