Part Details for Q65110A1569 by OSRAM Opto Semiconductors
Overview of Q65110A1569 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for Q65110A1569
Q65110A1569 CAD Models
Q65110A1569 Part Data Attributes
|
Q65110A1569
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q65110A1569
OSRAM Opto Semiconductors
Infrared LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 60 mW | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 860 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Spectral Bandwidth | 3e-8 m | |
Surface Mount | YES | |
Viewing Angle | 24 deg |
Alternate Parts for Q65110A1569
This table gives cross-reference parts and alternative options found for Q65110A1569. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65110A1569, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4391 | Infrared LED, 3mm, 1-Element, 880nm | Siemens | Q65110A1569 vs SFH4391 |
SFH4655-Z | Infrared LED, | OSRAM Opto Semiconductors | Q65110A1569 vs SFH4655-Z |
Q65110A2091 | Infrared LED | OSRAM Opto Semiconductors | Q65110A1569 vs Q65110A2091 |
Q65111A3814 | Infrared LED | OSRAM Opto Semiconductors | Q65110A1569 vs Q65111A3814 |
SFH4350 | 3mm, 1 ELEMENT, INFRARED LED, 860nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | Q65110A1569 vs SFH4350 |
Q65110A2091 | INFRARED LED | OSRAM GmbH | Q65110A1569 vs Q65110A2091 |
SFH4350 | Infrared LED, 3mm, 1-Element, 860nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | Q65110A1569 vs SFH4350 |
SFH4655-UV | Infrared LED | OSRAM Opto Semiconductors | Q65110A1569 vs SFH4655-UV |