Part Details for Q65110A2319 by OSRAM Opto Semiconductors
Overview of Q65110A2319 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Q65110A2319
Q65110A2319 CAD Models
Q65110A2319 Part Data Attributes:
|
Q65110A2319
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q65110A2319
OSRAM Opto Semiconductors
Single Color LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TR, 7 INCH: 2000 | |
Color | SUPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Min | 0.224 cd | |
Luminous Intensity-Nom | 392.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 12 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for Q65110A2319
This table gives cross-reference parts and alternative options found for Q65110A2319. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65110A2319, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSE675-S2U1-1-1 | Single Color LED, Super Red, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | OSRAM Opto Semiconductors | Q65110A2319 vs LSE675-S2U1-1-1 |
LSE67B-S2U1-1-1 | SINGLE COLOR LED, SUPER RED, 2.4 mm, ROHS COMPLIANT, PLASTIC, LCC-4 | OSRAM GmbH | Q65110A2319 vs LSE67B-S2U1-1-1 |
LSE67B-S2U1-1-1 | Single Color LED, Super Red, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-4 | OSRAM Opto Semiconductors | Q65110A2319 vs LSE67B-S2U1-1-1 |
LSE675-S2U1-1-1 | SINGLE COLOR LED, SUPER RED, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | OSRAM GmbH | Q65110A2319 vs LSE675-S2U1-1-1 |