Part Details for Q65112A4850 by OSRAM Opto Semiconductors
Overview of Q65112A4850 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for Q65112A4850
Q65112A4850 CAD Models
Q65112A4850 Part Data Attributes:
|
Q65112A4850
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q65112A4850
OSRAM Opto Semiconductors
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |
Alternate Parts for Q65112A4850
This table gives cross-reference parts and alternative options found for Q65112A4850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65112A4850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KODELLS1.22-KHLI-24 | Single Color LED, | OSRAM Opto Semiconductors | Q65112A4850 vs KODELLS1.22-KHLI-24 |