There are no models available for this part yet.
Overview of Q69X3445 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for Q69X3445 by TDK Epcos
Part Data Attributes for Q69X3445 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
11 V
|
Energy Absorbing Capacity-Max
|
0.3 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Package Shape
|
DISK PACKAGE
|
Rated Power Dissipation (P)
|
0.01 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
14 V
|
Alternate Parts for Q69X3445
This table gives cross-reference parts and alternative options found for Q69X3445. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q69X3445, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V18ZA05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | Q69X3445 vs V18ZA05 |
V18ZA05X1347 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | Q69X3445 vs V18ZA05X1347 |
V18ZA05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT | Intersil Corporation | Q69X3445 vs V18ZA05 |
D58ZOV110RA00 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | Q69X3445 vs D58ZOV110RA00 |
V18ZU05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | Q69X3445 vs V18ZU05 |
V18ZU05 | Varistor, 14V, 0.17J, Through Hole Mount, | Harris Semiconductor | Q69X3445 vs V18ZU05 |
SIOV-S05K11 | Varistor, 14V, 0.3J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Q69X3445 vs SIOV-S05K11 |
MOV05110EUA | RESISTOR, VOLTAGE DEPENDENT, 14 V, 0.3 J, THROUGH HOLE MOUNT | Eaton Bussmann | Q69X3445 vs MOV05110EUA |
VE07M00110K | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.3J, THROUGH HOLE MOUNT | Kyocera AVX Components | Q69X3445 vs VE07M00110K |
V18ZT05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | Q69X3445 vs V18ZT05 |