Part Details for Q6P4GXXB24 by APEM Inc
Overview of Q6P4GXXB24 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q6P4GXXB24
Q6P4GXXB24 CAD Models
Q6P4GXXB24 Part Data Attributes
|
Q6P4GXXB24
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q6P4GXXB24
APEM Inc
Single Color LED, Blue, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1200 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.5 mm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q6P4GXXB24
This table gives cross-reference parts and alternative options found for Q6P4GXXB24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6P4GXXB24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19P4GKKB02 | Single Color LED, Blue, Diffused, | APEM Inc | Q6P4GXXB24 vs Q19P4GKKB02 |
Q14R2ARXXB12E-0EU | Visible LED, | APEM Inc | Q6P4GXXB24 vs Q14R2ARXXB12E-0EU |
Q14P1BXXB12AE | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q6P4GXXB24 vs Q14P1BXXB12AE |
Q6R3CXXB06E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P4GXXB24 vs Q6R3CXXB06E |
Q6R5CXXB12 | Single Color LED, Blue, Diffused, | APEM Inc | Q6P4GXXB24 vs Q6R5CXXB12 |
Q14R4ABKKB12E-020 | Visible LED, | APEM Inc | Q6P4GXXB24 vs Q14R4ABKKB12E-020 |
Q14P2BXXB220 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q6P4GXXB24 vs Q14P2BXXB220 |
Q14P7BXXB12 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q6P4GXXB24 vs Q14P7BXXB12 |
Q14P7GKKB24AE | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q6P4GXXB24 vs Q14P7GKKB24AE |
Q22F5CXXB220ELT | Single Color LED, Blue, Diffused, 22mm, PLASTIC PACKAGE-5 | APEM Inc | Q6P4GXXB24 vs Q22F5CXXB220ELT |