Part Details for Q8-O2-25V-R-X by Automation Components Inc
Results Overview of Q8-O2-25V-R-X by Automation Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q8-O2-25V-R-X Information
Q8-O2-25V-R-X by Automation Components Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BNX016-01 | Murata Manufacturing Co Ltd | Data Line Filter, 1 Function(s), 25V, 15A | |
| BNX025H01K | Murata Manufacturing Co Ltd | Data Line Filter, 1 Function(s), 25V, 15A | |
| BNX025H01L | Murata Manufacturing Co Ltd | Data Line Filter, 1 Function(s), 25V, 15A |
Price & Stock for Q8-O2-25V-R-X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10AN7008
|
Newark | Expl Proof, Smart Sensor, Oxygen, 0-25 V, |Aci Q8-O2-25V-R-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,345.0000 | Buy Now |
|
DISTI #
4728-Q8-O2-25V-R-XTB-ND
|
DigiKey | SENSOR OXYGEN Min Qty: 1 Container: Bulk |
25 Bulk |
|
$4,276.0000 | Buy Now |
|
DISTI #
75929890
|
RS | Expl Proof, Smart Sensor, Ethanol, 0-100 LEL, 3 SPDT Relays, NEMA 4X, 4-20mA, 2 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4,586.0000 | RFQ |