Part Details for Q8P1BXXR12E by APEM Inc
Overview of Q8P1BXXR12E by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8P1BXXR12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5130
|
Newark | Led Panel Mount Indicator, Red, 8 Mm, 12 Vdc, 20 Ma, 100 Mcd, Ip67 Rohs Compliant: Yes |Apem Q8P1BXXR12E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$6.9900 / $11.1000 | Buy Now |
DISTI #
16R0156
|
Newark | Panel Mount Indicator, Led, 8Mm, Red, 2V, Led Color:Red, Operating Voltage:12Vdc, Mounting Hole Dia:8Mm, Forward Current If:20Ma, Luminous Intensity:100Mcd, Ip/Nema Rating:Ip67, Product Range:Q Series, Forward Voltage:2V Rohs Compliant: Yes |Apem Q8P1BXXR12E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 / $8.8100 | Buy Now |
DISTI #
679-1485-ND
|
DigiKey | INDICATOR 12V 8MM PROMINENT RED Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
427 In Stock |
|
$8.4734 / $15.4200 | Buy Now |
DISTI #
642-Q8P1BXXR12E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 12V 8MM PROMINENT RED RoHS: Compliant | 69 |
|
$7.4500 / $12.4600 | Buy Now |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Red - 12VDC @ 20mA - Prominent - Black Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant |
48 In Stock |
|
$5.0200 / $10.8700 | Buy Now |
DISTI #
65009095
|
Verical | LED Panel Mount Indicator Uni-Color Red 50mcd 2-Pin Min Qty: 5 Package Multiple: 5 | Americas - 45 |
|
$12.4341 / $14.0077 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Red - 12VDC @ 20mA - Prominent - Black Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant |
48 In Stock |
|
$5.0200 / $10.8700 | Buy Now |
Part Details for Q8P1BXXR12E
Q8P1BXXR12E CAD Models
Q8P1BXXR12E Part Data Attributes
|
Q8P1BXXR12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8P1BXXR12E
APEM Inc
Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Additional Feature | UL RECOGNIZED | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.1 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8P1BXXR12E
This table gives cross-reference parts and alternative options found for Q8P1BXXR12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8P1BXXR12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8P1BXXR24E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P1BXXR12E vs Q8P1BXXR24E |
Q8P1CKKR12E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P1BXXR12E vs Q8P1CKKR12E |
Q8P1CXXR12E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P1BXXR12E vs Q8P1CXXR12E |
Q8R3CXXR12E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P1BXXR12E vs Q8R3CXXR12E |
Q8R1BXXR12E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P1BXXR12E vs Q8R1BXXR12E |
Q8R7BXXR02E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P1BXXR12E vs Q8R7BXXR02E |
Q8R1BXXR02E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P1BXXR12E vs Q8R1BXXR02E |
Q8P1CXXR110E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P1BXXR12E vs Q8P1CXXR110E |
Q8P3CXXR24E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P1BXXR12E vs Q8P3CXXR24E |