Part Details for Q8P6GKKY12E by APEM Inc
Overview of Q8P6GKKY12E by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q8P6GKKY12E
Q8P6GKKY12E CAD Models
Q8P6GKKY12E Part Data Attributes
|
Q8P6GKKY12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8P6GKKY12E
APEM Inc
Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.1 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8P6GKKY12E
This table gives cross-reference parts and alternative options found for Q8P6GKKY12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8P6GKKY12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8P3GXXY02 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P6GKKY12E vs Q8P3GXXY02 |
Q8R8BKKY12E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8P6GKKY12E vs Q8R8BKKY12E |
Q8R8BXXY06E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8P6GKKY12E vs Q8R8BXXY06E |
Q8P8CXXY02 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P6GKKY12E vs Q8P8CXXY02 |
Q8R6BKKY12AE | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P6GKKY12E vs Q8R6BKKY12AE |
Q8R8GXXY28 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8P6GKKY12E vs Q8R8GXXY28 |
Q8R1GXXY06E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P6GKKY12E vs Q8R1GXXY06E |
Q8R1GKKY06E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P6GKKY12E vs Q8R1GKKY06E |
Q8R2GKKY06 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P6GKKY12E vs Q8R2GKKY06 |
Q8R1BKKY24 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P6GKKY12E vs Q8R1BKKY24 |