There are no models available for this part yet.
Overview of Q8P7GXXY12A by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for Q8P7GXXY12A by APEM Inc
Part Data Attributes for Q8P7GXXY12A by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
40.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5.1 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Viewing Angle
|
100 deg
|
Alternate Parts for Q8P7GXXY12A
This table gives cross-reference parts and alternative options found for Q8P7GXXY12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8P7GXXY12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8R3GXXY110E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P7GXXY12A vs Q8R3GXXY110E |
Q8R2GXXY28A | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P7GXXY12A vs Q8R2GXXY28A |
Q8P1CKKY02 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P7GXXY12A vs Q8P1CKKY02 |
Q8R1BXXY06E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P7GXXY12A vs Q8R1BXXY06E |
Q8P6BXXY12AE | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P7GXXY12A vs Q8P6BXXY12AE |
Q8R8CXXY28 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8P7GXXY12A vs Q8R8CXXY28 |
Q8P7CXXY28 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P7GXXY12A vs Q8P7CXXY28 |
Q8P6BKKY24AE | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P7GXXY12A vs Q8P6BKKY24AE |
Q8P6CKKY28E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P7GXXY12A vs Q8P6CKKY28E |
Q8P1BXXY110 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P7GXXY12A vs Q8P1BXXY110 |