Part Details for QED223A4R0 by onsemi
Overview of QED223A4R0 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for QED223A4R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9575
|
Newark | Ir Emitter, 890Nm, 25Mw/Sr, 5Mm Rohs Compliant: Yes |Onsemi QED223A4R0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2040 |
|
$0.3750 / $0.7800 | Buy Now |
DISTI #
84H7356
|
Newark | Algaas Infrared Emitting Diode/ Reel |Onsemi QED223A4R0 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2490 / $0.3310 | Buy Now |
DISTI #
QED223A4R0CT-ND
|
DigiKey | EMITTER IR 880NM 100MA RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5160 In Stock |
|
$0.2526 / $0.8600 | Buy Now |
DISTI #
QED223A4R0
|
Avnet Americas | LED IrLED 890nm 2-Pin T-1 3/4 T/R - Tape and Reel (Alt: QED223A4R0) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2386 / $0.2848 | Buy Now |
DISTI #
512-QED223A4R0
|
Mouser Electronics | Infrared Emitters - High Power T13-4 ALGAAS LED T&R RoHS: Compliant | 10045 |
|
$0.2750 / $0.6500 | Buy Now |
|
Future Electronics | 880 nm 40° Emission Angle Clear Purple Tinted AlGaAs Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Future Electronics | 880 nm 40° Emission Angle Clear Purple Tinted AlGaAs Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Rochester Electronics | QED223 - Infrared LED, 890nm RoHS: Compliant Status: Active Min Qty: 1 | 49200 |
|
$0.2385 / $0.2806 | Buy Now |
DISTI #
QED223A4R0
|
TME | IR transmitter, 5mm, diffused,violet, 200W, 30°, λp max: 890nm, THT Min Qty: 1 | 0 |
|
$0.3100 / $0.7050 | RFQ |
DISTI #
QED223A4R0
|
Avnet Silica | LED IrLED 890nm 2-Pin T-1 3/4 T/R (Alt: QED223A4R0) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for QED223A4R0
QED223A4R0 CAD Models
QED223A4R0 Part Data Attributes:
|
QED223A4R0
onsemi
Buy Now
Datasheet
|
Compare Parts:
QED223A4R0
onsemi
AlGaAs Infrared Emitting Diode, 1200-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 100CC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | AlGaAs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Viewing Angle | 40 deg |
Alternate Parts for QED223A4R0
This table gives cross-reference parts and alternative options found for QED223A4R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QED223A4R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QED223A4R0 | Infrared LED, 5mm, 1-Element, 880nm, | QT Optoelectronics | QED223A4R0 vs QED223A4R0 |