-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8745
|
Newark | Optocoupler, 10Mbps, 5Kv, Ssop-6, No. Of Channels:1 Channel, Isolation Voltage:5Kv, Data Rate:10Mbps, Optocoupler Case Style:Ssop, No. Of Pins:6Pins, Product Range:Fod8163 Series Rohs Compliant: Yes |Onsemi FOD8163TR2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.3800 | Buy Now |
DISTI #
FOD8163TR2CT-ND
|
DigiKey | OPTOISO 5KV OPEN COLLECTOR 6SOP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
949 In Stock |
|
$1.0652 / $2.8900 | Buy Now |
DISTI #
FOD8163TR2
|
Avnet Americas | LOGIC GATE OPTOCOUPLER IN SOP 6-PIN - Tape and Reel (Alt: FOD8163TR2) RoHS: Compliant Min Qty: 807 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 13000 Partner Stock |
|
$0.7688 / $0.9176 | Buy Now |
DISTI #
FOD8163TR2
|
Avnet Americas | LOGIC GATE OPTOCOUPLER IN SOP 6-PIN - Tape and Reel (Alt: FOD8163TR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.0297 / $1.2290 | Buy Now |
DISTI #
512-FOD8163TR2
|
Mouser Electronics | Logic Output Optocouplers 3.3V/5V Logic Gate Optocoupler RoHS: Compliant | 2968 |
|
$1.0600 / $2.8900 | Buy Now |
|
Future Electronics | The FOD8163 is a 3.3 V / 5 V high-speed logicgate optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0700 / $1.1100 | Buy Now |
|
Rochester Electronics | Logic IC Output Optocoupler, 5000V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 504000 |
|
$1.0300 / $1.2100 | Buy Now |
DISTI #
FOD8163TR2
|
Avnet Americas | LOGIC GATE OPTOCOUPLER IN SOP 6-PIN - Tape and Reel (Alt: FOD8163TR2) RoHS: Compliant Min Qty: 807 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 13000 Partner Stock |
|
$0.7688 / $0.9176 | Buy Now |
DISTI #
FOD8163TR2
|
Avnet Americas | LOGIC GATE OPTOCOUPLER IN SOP 6-PIN - Tape and Reel (Alt: FOD8163TR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.0297 / $1.2290 | Buy Now |
DISTI #
FOD8163TR2
|
Avnet Silica | LOGIC GATE OPTOCOUPLER IN SOP 6-PIN (Alt: FOD8163TR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD8163TR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8163TR2
onsemi
3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751EM | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 9e-8 ns | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for FOD8163TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD8163TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAY72TR | High Conductance Fast Diode, 10000-REEL | onsemi | FOD8163TR2 vs BAY72TR |
FQPF9N25CYDTU | Power MOSFET, N-Channel, QFET®, 250 V, 8.8 A, 430 mΩ, TO-220F, 800-TUBE | onsemi | FOD8163TR2 vs FQPF9N25CYDTU |
FOD8314 | 1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 2000-TUBE | onsemi | FOD8163TR2 vs FOD8314 |
FQD4P40TM-AM002 | P-Channel QFET® MOSFET -400V, -2.7A, 3.1Ω, TO-252 3L (DPAK), 2500-REEL | onsemi | FOD8163TR2 vs FQD4P40TM-AM002 |
QED223A4R0 | AlGaAs Infrared Emitting Diode, 1200-REEL | onsemi | FOD8163TR2 vs QED223A4R0 |
IRFU220BTU-AM002 | Power MOSFET, N-Channel, B-FET, 200 V, 4.6 A, 0.9 Ω, IPAK, TO-251 3L (IPAK), 5040-TUBE | onsemi | FOD8163TR2 vs IRFU220BTU-AM002 |
FOD8163 | 3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 2000-TUBE | onsemi | FOD8163TR2 vs FOD8163 |
1N3064TR | High Conductance Fast Diode, 10000-REEL | onsemi | FOD8163TR2 vs 1N3064TR |
FOD8314R2 | 1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL | onsemi | FOD8163TR2 vs FOD8314R2 |
FOD8163R2 | 3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL | onsemi | FOD8163TR2 vs FOD8163R2 |